Part Details for 9382290001 by TE Connectivity
Overview of 9382290001 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9382290001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC9699
|
Newark | Wire Labels&markers Tms-Sce-1K-1/4-2.0-8 |Raychem Te Connectivity 9382290001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13970 |
|
$1.5100 / $2.6900 | Buy Now |
DISTI #
2266-9382290001-ND
|
DigiKey | TMS-SCE-1K-1/4-2.0-8 Min Qty: 60 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
11970 In Stock |
|
$0.7600 / $1.2400 | Buy Now |
DISTI #
9382290001
|
Avnet Americas | Cable Accessories Marker Sleeve Polyolefin Gray - Bulk (Alt: 9382290001) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Bulk | 3000 Factory Stock |
|
$0.4850 / $0.9441 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.9560 | Buy Now |
DISTI #
RYCTMS-SCE-1K-1/4-2.0-8
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTMS-SCE-1K-1/4-2.0-8 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TMS-SCE-1K-1/4-2.0-8 RoHS: Compliant |
11970 Partner Stock 3000 Factory Stock |
|
$1.2900 / $1.4700 | Buy Now |
DISTI #
16873278
|
Verical | Cable Markers Printable Heat Shrink Cross Linked Polyolefin Gray RoHS: Compliant Min Qty: 54 Package Multiple: 1 | Americas - 11970 |
|
$0.8000 / $1.1700 | Buy Now |
DISTI #
RYCTMS-SCE-1K-1/4-2.0-8
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTMS-SCE-1K-1/4-2.0-8 | 0 |
|
Buy Now | |
DISTI #
9382290001
|
Avnet Abacus | (Alt: 9382290001) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TMS-SCE-1K-1/4-2.0-8 RoHS: Compliant |
11970 Partner Stock 3000 Factory Stock |
|
$1.2900 / $1.4700 | Buy Now |
Part Details for 9382290001
9382290001 CAD Models
9382290001 Part Data Attributes
|
9382290001
TE Connectivity
Buy Now
|
Compare Parts:
9382290001
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |