Part Details for 938225-000 by TE Connectivity
Overview of 938225-000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 938225-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks Container: Box | 0Box |
|
$5.8700 | Buy Now |
|
Onlinecomponents.com | 44AM1121-12-9/96-9CS2275 |
2375 Partner Stock |
|
$0 | Buy Now |
DISTI #
RYC44AM1121-12-9/96-9CS22
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44AM1121-12-9/96-9CS22 | 0 |
|
Buy Now | |
DISTI #
000000000006400112
|
Sager | Multi-Conductor Cables 44AM1121-12-9/96-9CS2275 Min Qty: 1 | 0 |
|
$6.7400 / $8.4200 | Buy Now |
Part Details for 938225-000
938225-000 CAD Models
938225-000 Part Data Attributes
|
938225-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
938225-000
TE Connectivity
44AM1121-12-9/96-9CS2275
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |