There are no models available for this part yet.
Overview of 938-8MM by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM6201ARIZ | Analog Devices | 8mm creepage 2-Ch 5kV Dig Iso | |
ADUM6401ARIZ-RL | Analog Devices | 8mm creepage 4-Ch 5kV Dig Iso | |
ADUM6403CRIZ-RL | Analog Devices | 8mm creepage 4-Ch 5kV Dig Iso |
Price & Stock for 938-8MM by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34R1122
|
Newark | Nylon Tubular, 8 Mm Length, 0.085 Od, 0.032 Id, White/Bag |Bivar 938-8MM RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0550 / $0.0790 | Buy Now | |
DISTI #
938-8MM-ND
|
DigiKey | ROUND SPACER NYLON 8MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0436 | Buy Now | |
DISTI #
749-938-8MM
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr 8mm Nylon White RoHS: Compliant | 0 |
|
$0.0390 / $0.1100 | Order Now | |
DISTI #
70532058
|
RS | Nylon Tubular, 8 mm Length, 0.085 OD, 0.032 ID, White | Bivar Inc. 938-8MM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0540 / $0.0560 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.0560 | Buy Now |