Part Details for 938-700 by Bivar Inc
Overview of 938-700 by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 938-700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
938-700-ND
|
DigiKey | ROUND SPACER NYLON 17.78MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0600 | Buy Now |
DISTI #
749-938-700
|
Mouser Electronics | Standoffs & Spacers Nylon Tubular, 0.700 in. Length, 0.085 OD, 0.032 ID, White RoHS: Compliant | 0 |
|
$0.0560 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.0787 | Buy Now |