Part Details for 938-14MM by Bivar Inc
Overview of 938-14MM by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 938-14MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R0993
|
Newark | Nylon Tubular, 14 Mm Length, 0.085 Od, 0.032 Id, White/Bag |Bivar 938-14MM RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0770 / $0.0980 | Buy Now |
DISTI #
938-14MM-ND
|
DigiKey | ROUND SPACER NYLON 14MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0600 | Buy Now |
DISTI #
749-938-14MM
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr 14mm Nylon White RoHS: Compliant | 0 |
|
$0.0560 / $0.1400 | Order Now |
DISTI #
70531903
|
RS | Nylon Tubular, 14 mm Length, 0.085 OD, 0.032 ID, White | Bivar Inc. 938-14MM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0750 / $0.0790 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks | 0 |
|
$0.0787 | Buy Now |