Part Details for 93716AF by Integrated Device Technology Inc
Overview of 93716AF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93716AFLFT | Renesas Electronics Corporation | DDR Clock Driver | |
93716AFLF | Renesas Electronics Corporation | DDR Clock Driver |
Part Details for 93716AF
93716AF CAD Models
93716AF Part Data Attributes
|
93716AF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
93716AF
Integrated Device Technology Inc
PLL Based Clock Driver, 93716 Series, 6 True Output(s), 0 Inverted Output(s), PDSO28, LEAD FREE, MO-150, SSOP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | LEAD FREE, MO-150, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 93716 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 28 | |
Number of True Outputs | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.1 ns | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 5.3 mm | |
fmax-Min | 170 MHz |
Alternate Parts for 93716AF
This table gives cross-reference parts and alternative options found for 93716AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93716AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS93716AF-T | 93716 SERIES, PLL BASED CLOCK DRIVER, 6 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO28, LEAD FREE, MO-150, SSOP-28 | Integrated Device Technology Inc | 93716AF vs ICS93716AF-T |
93716AFT | PLL Based Clock Driver, 93716 Series, 6 True Output(s), 0 Inverted Output(s), PDSO28, LEAD FREE, MO-150, SSOP-28 | Integrated Device Technology Inc | 93716AF vs 93716AFT |
93716AFLFT | SSOP-28, Reel | Integrated Device Technology Inc | 93716AF vs 93716AFLFT |
ICS93716AFLFT | PLL Based Clock Driver, 93716 Series, 6 True Output(s), 0 Inverted Output(s), PDSO28, LEAD FREE, MO-150, SSOP-28 | Integrated Device Technology Inc | 93716AF vs ICS93716AFLFT |
ICS93716AF | PLL Based Clock Driver, 93716 Series, 6 True Output(s), 0 Inverted Output(s), PDSO28, LEAD FREE, MO-150, SSOP-28 | Integrated Device Technology Inc | 93716AF vs ICS93716AF |
ICS93716AFLF-T | 93716 SERIES, PLL BASED CLOCK DRIVER, 6 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO28, LEAD FREE, MO-150, SSOP-28 | Integrated Device Technology Inc | 93716AF vs ICS93716AFLF-T |
ICS93716AFT | PLL Based Clock Driver, 93716 Series, 6 True Output(s), 0 Inverted Output(s), PDSO28, LEAD FREE, MO-150, SSOP-28 | Integrated Device Technology Inc | 93716AF vs ICS93716AFT |