Part Details for 93714-003 by Amphenol FCi
Overview of 93714-003 by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131937-144ULF | Amphenol Communications Solutions | Receptacle, Surface Mount, Double row, 44 Position, 2.00mm (0.079in) Pitch, Vertical | |
10131937-146ULF | Amphenol Communications Solutions | Receptacle, Surface Mount, Double row, 46 Position, 2.00mm (0.079in) Pitch, Vertical | |
10131937-140ULF | Amphenol Communications Solutions | Receptacle, Surface Mount, Double row, 40 Position, 2.00mm (0.079in) Pitch, Vertical |
Price & Stock for 93714-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | PCMCIA CONNECTOR, 68 CONTACT(S), 2 ROW(S), FEMALE, RIGHT ANGLE, SOLDER TERMINAL, RECEPTACLE | 2024 |
|
$3.7500 / $7.5000 | Buy Now |
|
Quest Components | PCMCIA CONNECTOR, 68 CONTACT(S), 2 ROW(S), FEMALE, RIGHT ANGLE, SOLDER TERMINAL, RECEPTACLE | 266 |
|
$3.0000 / $7.5000 | Buy Now |
Part Details for 93714-003
93714-003 CAD Models
93714-003 Part Data Attributes
|
93714-003
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
93714-003
Amphenol FCi
PCMCIA Connector, 68 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
Additional Feature | MICRO-TRI-BEAM, COMPATIBLE WITH PCMCIA/JEIDA, STRADDLE MOUNT | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCMCIA CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 |