Part Details for 937127-000 by TE Connectivity
Overview of 937127-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 937127-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
937127-000
|
Avnet Americas | AMP937127-000 - Bulk (Alt: 937127-000) RoHS: Compliant Min Qty: 14 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | TXR40BW00-2016BI RoHS: Compliant | 0 |
|
$179.4000 / $344.4400 | Buy Now |
DISTI #
000000000005774563
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR40BW00-2016BI Min Qty: 1 | 0 |
|
$89.1900 / $277.7400 | Buy Now |
DISTI #
937127-000
|
Avnet Abacus | (Alt: 937127-000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TXR40BW00-2016BI RoHS: Compliant | 0 |
|
$179.4000 / $344.4400 | Buy Now |
Part Details for 937127-000
937127-000 CAD Models
937127-000 Part Data Attributes
|
937127-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
937127-000
TE Connectivity
Nickel Aluminum Bronze
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Cable Entry-Max | 0.8 inch | |
Cable Entry-Min | 0.5 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | NICKEL ALUMINUM BRONZE | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |