Part Details for 937-SP-360606-A152 by Bel Fuse
Overview of 937-SP-360606-A152 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSP430A152IRGCR | Texas Instruments | Mixed Signal Microcontroller 64-VQFN -40 to 85 | |
O917A152TRGZRQ1 | Texas Instruments | Automotive 3.15V to 5.25V, 5 Buck & 5 LDO Power Management IC (PMIC) 48-VQFN -40 to 105 | |
O919A152TRGZTQ1 | Texas Instruments | Automotive 3.15V to 5.5V, 4 Buck & 4 LDO Power Management IC (PMIC) 48-VQFN -40 to 105 |
Price & Stock for 937-SP-360606-A152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
937-SP-360606-A152
|
Avnet Americas | CONN TEL/TELC PL 6 POS 1.02MM CRMP ST CBL MNT 6TERM - Bulk (Alt: 937-SP-360606-A152) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1332 | Buy Now |
Part Details for 937-SP-360606-A152
937-SP-360606-A152 CAD Models
937-SP-360606-A152 Part Data Attributes
|
937-SP-360606-A152
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
937-SP-360606-A152
Bel Fuse
Telecom and Datacom Connector, 6 Contact(s), Male, IDC Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Body Breadth | 0.294 inch | |
Body Depth | 1.046 inch | |
Body Length | 0.38 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | MODULAR RJ45 | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | CLEAR | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Termination Type | WIRE | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |