Part Details for 937-SP-360606-A151 by Stewart Connector
Overview of 937-SP-360606-A151 by Stewart Connector
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 937-SP-360606-A151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK1908
|
Newark | 937-Sp-360606-A151 |Stewart Connector 937-SP-360606-A151 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2200 / $4.4900 | Buy Now |
DISTI #
380-1346-ND
|
DigiKey | CONN MOD PLUG 6P6C SHIELDED Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2845 In Stock |
|
$2.5725 / $3.6500 | Buy Now |
DISTI #
000000000001027270
|
Sager | Modular Connectors / Ethernet Connectors Modular Plug Standard 6P 6C Shielded .032-.038 Conductors Min Qty: 500 | 0 |
|
$3.7400 / $4.1500 | Buy Now |
|
Master Electronics | Conn Modular Plug PL 6 POS 1.02mm Crimp ST Cable Mount 6 Terminal 1 Port Bulk RoHS: Compliant |
529 In Stock |
|
$3.1800 / $4.8200 | Buy Now |
|
Master Electronics | Conn Modular Plug PL 6 POS 1.02mm Crimp ST Cable Mount 6 Terminal 1 Port Bulk RoHS: Compliant |
1431 In Stock |
|
$2.5300 / $3.7900 | Buy Now |