Part Details for 937-SP-3088R by Stewart Connector
Overview of 937-SP-3088R by Stewart Connector
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 937-SP-3088R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC3223
|
Newark | Connector, Rj45, Plug, 8P8C, Crimp, Modular Connector Type:Rj45 Plug, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:-, Ip Rating:-, Connector Mounting:Cable Mount, Leds:Without Led Rohs Compliant: Yes |Stewart Connector 937-SP-3088R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4000 |
|
$0.1760 | Buy Now |
DISTI #
10WX0070
|
Newark | Rj45, 8 Position, 8Contact, 1Port, Connector Type:Rj45, Product Range:30 Series, Gender:Plug, No. Of Contacts:8Contacts, No. Of Positions:8Positions, No. Of Ports:1Ports, Lan Category:-, Contact Termination Type:Crimp, Voltage Ac:30Vrohs Compliant: Yes |Stewart Connector 937-SP-3088R Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 53 |
|
$7.4800 / $10.4600 | Buy Now |
DISTI #
380-1138-ND
|
DigiKey | CONN MOD PLUG 8P8C UNSHIELDED Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4198 In Stock |
|
$0.3197 / $0.6800 | Buy Now |
DISTI #
SST937-SP-3088R
|
Heilind Electronics | 8P8C UNSHLD MODULAR PLUG | Americas - 2682 in Stock |
|
$0.3246 / $0.3297 | Buy Now |
|
Onlinecomponents.com | Conn RJ-45 PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Bulk RoHS: Compliant |
4326 In Stock |
|
$0.2806 / $0.4155 | Buy Now |
|
Quest Components | 160 |
|
$0.3783 / $0.7565 | Buy Now | |
DISTI #
SST937-SP-3088R
|
Interstate Connecting Components | 8P8C UNSHLD MODULAR PLUG | 894 |
|
$0.3246 / $0.3297 | Buy Now |
DISTI #
000000000000069662
|
Sager | Modular Connectors / Ethernet Connectors RJ45 Connector Min Qty: 5000 | 0 |
|
$0.3224 / $0.3571 | Buy Now |
|
Master Electronics | Conn RJ-45 PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Bulk RoHS: Compliant |
4326 In Stock |
|
$0.2806 / $0.4155 | Buy Now |