Part Details for 937-SP-301010R by Stewart Connector
Overview of 937-SP-301010R by Stewart Connector
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 937-SP-301010R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC3217
|
Newark | Connector, Rj50, Plug, 10P10C, Crimp, Modular Connector Type:Rj45 Plug, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):10P10C, Lan Category:-, Ip Rating:-, Connector Mounting:Cable Mount, Gender:Plug Rohs Compliant: Yes |Stewart Connector 937-SP-301010R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 619 |
|
$0.4290 / $0.8250 | Buy Now |
DISTI #
61AC9150
|
Newark | Connector, Rj50, Plug, 10P10C, Crimp, Modular Connector Type:Rj45 Plug, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):10P10C, Lan Category:-, Ip Rating:-, Connector Mounting:Cable Mount, Connector Rohs Compliant: Yes |Stewart Connector 937-SP-301010R Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4810 / $0.8270 | Buy Now |
DISTI #
380-1136-ND
|
DigiKey | CONN MOD PLUG 10P10C UNSHIELDED Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
23357 In Stock |
|
$0.3808 / $0.7600 | Buy Now |
DISTI #
SST937-SP-301010R
|
Heilind Electronics | 10P10C UNSHLD MODULAR PLUG | Americas - 2911 in Stock |
|
$0.4000 / $0.4127 | Buy Now |
|
Onlinecomponents.com | Conn Telephone/Telecom PL 10 POS 1.02mm Crimp ST Cable Mount 10 Terminal 1 Port Bulk RoHS: Compliant |
7559 In Stock |
|
$0.3457 / $0.5120 | Buy Now |
DISTI #
52467291
|
Verical | Conn Telephone/Telecom PL 10 POS 1.02mm Crimp ST Cable Mount 10 Terminal 1 Port Bulk Min Qty: 100 Package Multiple: 50 Date Code: 2037 | Americas - 7550 |
|
$0.4715 / $0.7111 | Buy Now |
DISTI #
SST937-SP-301010R
|
Interstate Connecting Components | 10P10C UNSHLD MODULAR PLUG | 679 |
|
$0.4000 / $0.4127 | Buy Now |
DISTI #
000000000000069652
|
Sager | Modular Connectors / Ethernet Connectors RJ50 Connector 10 Pins 10 Conductor Min Qty: 3000 | 0 |
|
$0.3972 / $0.4400 | Buy Now |
DISTI #
2890937
|
element14 Asia-Pacific | CONNECTOR, RJ50, PLUG, 10P10C, CRIMP RoHS: Compliant Min Qty: 10 Container: Each | 4164 |
|
$0.3877 / $0.6368 | Buy Now |
DISTI #
2890937
|
Farnell | CONNECTOR, RJ50, PLUG, 10P10C, CRIMP RoHS: Compliant Min Qty: 10 Lead time: 5 Weeks, 1 Days Container: Each | 4164 |
|
$0.4054 / $0.6636 | Buy Now |