Part Details for 937-345 by Bivar Inc
Overview of 937-345 by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 937-345
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W4894
|
Newark | Nylon Tubular, 0.345 In. Length, 0.125 Od, 0.090 Id, White/Bag |Bivar 937-345 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0550 / $0.0790 | Buy Now |
DISTI #
937-345-ND
|
DigiKey | ROUND SPACER NYLON 8.76MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0457 | Buy Now |
DISTI #
749-937-345
|
Mouser Electronics | Standoffs & Spacers Nylon Tubular, 0.345 in. Length, 0.125 OD, 0.090 ID, White RoHS: Compliant | 0 |
|
$0.0400 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks | 0 |
|
$0.0560 | Buy Now |