Part Details for 93690-407-32LF by Hongxing Electrical Ltd
Overview of 93690-407-32LF by Hongxing Electrical Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93690-101-32LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Press Fit, Double Row, 32 Positions, 2.54 mm (0.100in) Pitch. | |
93690-103-32LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Press Fit, Double Row, 32 Positions, 2.54 mm (0.100in) Pitch. | |
93690-102-32LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Press Fit, Double Row, 32 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 93690-407-32LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | BERGSTIK HDR STR PRES-S FIT | 15644 |
|
RFQ |