There are no models available for this part yet.
Overview of 93690-404-48 by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93690-103-72LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Press Fit, Double Row, 72 Positions, 2.54 mm (0.100in) Pitch. | |
93690-103-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Press Fit, Double Row, 6 Positions, 2.54 mm (0.100in) Pitch. | |
93690-107-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Press Fit, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch. |
CAD Models for 93690-404-48 by Amphenol Communications Solutions
Part Data Attributes for 93690-404-48 by Amphenol Communications Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
TIN LEAD (120) OVER NICKEL
|
Contact Finish Termination
|
TIN LEAD OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
48
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 93690-404-48
This table gives cross-reference parts and alternative options found for 93690-404-48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93690-404-48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93690-14-48 | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 93690-404-48 vs 93690-14-48 |
67958-024LF | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 93690-404-48 vs 67958-024LF |
68833-024LF | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 93690-404-48 vs 68833-024LF |
802-10-048-62-001000 | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 93690-404-48 vs 802-10-048-62-001000 |
68830-024LF | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 93690-404-48 vs 68830-024LF |
69277-024LF | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 93690-404-48 vs 69277-024LF |
89824-101-24 | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 93690-404-48 vs 89824-101-24 |
89824-102-24 | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 93690-404-48 vs 89824-102-24 |
67958-024LF | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 93690-404-48 vs 67958-024LF |
67292-024LF | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 93690-404-48 vs 67292-024LF |