93690-40-40
Description: Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal

Overview of 93690-40-40 by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
93690-103-72LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical header, Press Fit, Double Row, 72 Positions, 2.54 mm (0.100in) Pitch.
93690-103-06LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical header, Press Fit, Double Row, 6 Positions, 2.54 mm (0.100in) Pitch.
93690-107-10LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical header, Press Fit, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch.

CAD Models for 93690-40-40 by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 93690-40-40 by Amphenol FCi

93690-40-40
Amphenol FCi
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
PRESS FIT
Total Number of Contacts
40
UL Flammability Code
94V-0
Want to compare parts?
  1. 93690-40-40
    Amphenol FCi
    Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal
    VS

Alternate Parts for 93690-40-40

This table gives cross-reference parts and alternative options found for 93690-40-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93690-40-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
93690-40-40LF Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT Amphenol FCi 93690-40-40 vs 93690-40-40LF
Part Number Description Manufacturer Compare
93690-40-40LF Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT Amphenol FCi 93690-40-40 vs 93690-40-40LF
93690-402-40 Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions 93690-40-40 vs 93690-402-40
67958-020LF Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol FCi 93690-40-40 vs 67958-020LF
10080054-240LF Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol FCi 93690-40-40 vs 10080054-240LF
93690-404-40 Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions 93690-40-40 vs 93690-404-40
10080054-240 Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions 93690-40-40 vs 10080054-240
53630-G40-3 Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions 93690-40-40 vs 53630-G40-3
67292-020LF BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 40 Positions 2.54mm Pitch 3.81um (150u".) Tin-Lead Mating plating. Amphenol Communications Solutions 93690-40-40 vs 67292-020LF
10080054-163 Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi 93690-40-40 vs 10080054-163
10080054-408 Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi 93690-40-40 vs 10080054-408

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 93690-40-40 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 93690-40-40 by Amphenol FCi

  • Please alert me when 93690-40-40 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 93690-40-40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 93690-40-40 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 93690-40-40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 93690-40-40.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 93690-40-40 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: