93690-14-08LF
Description: Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT

Overview of 93690-14-08LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
75844-150-08LF Amphenol Communications Solutions 75844-150-08LF-HDR STR DOUBLE ROW
54102-T05-04LF Amphenol Communications Solutions BERGSTRIP 0.100-REPLACEMNT 77313-401-08LF
54102-T0604LF Amphenol Communications Solutions BERGSTIK 0.100-ALTERNATE 77313-427-08LF

CAD Models for 93690-14-08LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 93690-14-08LF by Amphenol FCi

93690-14-08LF
Amphenol FCi
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Termination
TIN
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
PRESS FIT
Total Number of Contacts
8
UL Flammability Code
94V-0
Want to compare parts?
  1. 93690-14-08LF
    Amphenol FCi
    Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT
    VS

Alternate Parts for 93690-14-08LF

This table gives cross-reference parts and alternative options found for 93690-14-08LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93690-14-08LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
93690-14-08LF Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT Amphenol Communications Solutions 93690-14-08LF vs 93690-14-08LF
93690-14-08 Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions 93690-14-08LF vs 93690-14-08
Part Number Description Manufacturer Compare
50006-3008GLF Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Communications Solutions 93690-14-08LF vs 50006-3008GLF
75101-0274 Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT Molex 93690-14-08LF vs 75101-0274
93690-105-08 Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions 93690-14-08LF vs 93690-105-08
89824-303-04 Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions 93690-14-08LF vs 89824-303-04
93690-406-08 Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions 93690-14-08LF vs 93690-406-08
103542-3 8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT TE's AMP 93690-14-08LF vs 103542-3
93690-10-08 Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi 93690-14-08LF vs 93690-10-08
802-10-008-66-001101 Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator PRECI-DIP SSA 93690-14-08LF vs 802-10-008-66-001101
93690-44-08 Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi 93690-14-08LF vs 93690-44-08
93690-14-08LF Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT Amphenol Communications Solutions 93690-14-08LF vs 93690-14-08LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 93690-14-08LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 93690-14-08LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 93690-14-08LF would you like to use for your alert(s)?
  • Please alert me when 93690-14-08LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 93690-14-08LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 93690-14-08LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 93690-14-08LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 93690-14-08LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 93690-14-08LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: