Part Details for 93690-107-16LF by Amphenol Communications Solutions
Overview of 93690-107-16LF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-S0508B04LF | Amphenol Communications Solutions | BERGSTIK II SR-REPLACMNT 77313-801-16LF | |
54102-T05-08 | Amphenol Communications Solutions | BERGSTIK 0.100,TH-REPLACMNT 77313-401-16LF | |
93690-407-16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Press Fit, Double Row, 16 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 93690-107-16LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y0136
|
Newark | Bergstik Header Str-93690-107-16Lf /Bag Rohs Compliant: Yes |Amphenol Communications Solutions 93690-107-16LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3900 | Buy Now |
DISTI #
93690-107-16LF-ND
|
DigiKey | CONN HEADER VERT 16POS 2.54MM Min Qty: 2000 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.3447 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$1.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2000 / $2.5200 | Buy Now |