Part Details for 93690-105-32LF by Amphenol Corporation
Overview of 93690-105-32LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93690-101-32LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Press Fit, Double Row, 32 Positions, 2.54 mm (0.100in) Pitch. | |
93690-103-32LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Press Fit, Double Row, 32 Positions, 2.54 mm (0.100in) Pitch. | |
93690-102-32LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Press Fit, Double Row, 32 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 93690-105-32LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93690-105-32LF
|
Avnet Americas | Conn Unshrouded Header HDR 32 POS 2.54mm Press Fit ST Thru-Hole Bag - Bag (Alt: 93690-105-32LF) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Container: Bag | 0 |
|
RFQ |