Part Details for 93690-105-04LF by Amphenol Communications Solutions
Overview of 93690-105-04LF by Amphenol Communications Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 93690-105-04LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AJ8611
|
Newark | Hdr Str Dr.100 Gdp Pf / |Amphenol Communications Solutions 93690-105-04LF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6970 | Buy Now |
DISTI #
93690-105-04LF-ND
|
DigiKey | CONN HEADER VERT 4POS 2.54MM Min Qty: 2000 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.5612 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5080 / $0.7410 | Buy Now |
Part Details for 93690-105-04LF
93690-105-04LF CAD Models
93690-105-04LF Part Data Attributes
|
93690-105-04LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
93690-105-04LF
Amphenol Communications Solutions
BergStik®, Board to Board connector, Unshrouded vertical header, Press Fit, Double Row, 4 Positions, 2.54 mm (0.100in) Pitch.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.19 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.177 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |