Part Details for 93690-103-26LF by Amphenol Corporation
Overview of 93690-103-26LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76350-110-26LF | Amphenol Communications Solutions | 76350-110-26LF-BERGSTIK RA | |
54102-S0513B03LF | Amphenol Communications Solutions | BERGSTIK 0.100\\ HEADER-REPLACMNT 77313-801-26LF | |
93690-103-26LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Press Fit, Double Row, 26 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 93690-103-26LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93690-103-26LF
|
Avnet Americas | Conn Unshrouded Header HDR 26 POS 2.54mm Press Fit ST Thru-Hole Bag - Bag (Alt: 93690-103-26LF) RoHS: Compliant Min Qty: 1200 Package Multiple: 200 Lead time: 8 Weeks, 2 Days Container: Bag | 0 |
|
$1.1595 | Buy Now |
DISTI #
649-93690-103-26LF
|
Mouser Electronics | Headers & Wire Housings BERGSTIK-93690-103-26LF RoHS: Compliant | 0 |
|
$1.5500 / $1.6300 | Order Now |
DISTI #
9369010326LF-AMP
|
TME | 93690-103-26LF Min Qty: 23 | 560 |
|
$1.5972 / $1.8425 | Buy Now |