Part Details for 93690-102-18LF by Amphenol Communications Solutions
Overview of 93690-102-18LF by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93690-102-18LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Press Fit, Double Row, 18 Positions, 2.54 mm (0.100in) Pitch. | |
93690-103-72LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Press Fit, Double Row, 72 Positions, 2.54 mm (0.100in) Pitch. | |
93690-103-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Press Fit, Double Row, 6 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 93690-102-18LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y0106
|
Newark | Hdr Str Dr.100 Gdp Pf/Bag Rohs Compliant: Yes |Amphenol Communications Solutions 93690-102-18LF RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 / $1.3600 | Buy Now |
DISTI #
93690-102-18LF-ND
|
DigiKey | CONN HEADER VERT 18POS 2.54MM Min Qty: 600 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.2094 | Buy Now |
Part Details for 93690-102-18LF
93690-102-18LF CAD Models
93690-102-18LF Part Data Attributes
|
93690-102-18LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
93690-102-18LF
Amphenol Communications Solutions
BergStik®, Board to Board connector, Unshrouded vertical header, Press Fit, Double Row, 18 Positions, 2.54 mm (0.100in) Pitch.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Body Breadth | 0.19 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.9 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.177 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 93690-102-18LF
This table gives cross-reference parts and alternative options found for 93690-102-18LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93690-102-18LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
93690-102-18LF | Amphenol FCi | Check for Price | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator, ROHS COMPLIANT | 93690-102-18LF vs 93690-102-18LF |