There are no models available for this part yet.
Overview of 93690-101-50LF by Honest Han
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93690-106-50LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Press Fit, Double Row, 50 Positions, 2.54 mm (0.100in) Pitch. | |
93690-102-50LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Press Fit, Double Row, 50 Positions, 2.54 mm (0.100in) Pitch. | |
93690-101-50LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Press Fit, Double Row, 50 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 93690-101-50LF by Honest Han
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Shengyu Electronics Technology Limited | CONN HEADER VERT 50POS 2.54MM | 24352 |
|
RFQ |