Part Details for 93690-101-26 by Amphenol FCi
Overview of 93690-101-26 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93690-103-72LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Press Fit, Double Row, 72 Positions, 2.54 mm (0.100in) Pitch. | |
93690-103-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Press Fit, Double Row, 6 Positions, 2.54 mm (0.100in) Pitch. | |
93690-107-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Press Fit, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch. |
Part Details for 93690-101-26
93690-101-26 CAD Models
93690-101-26 Part Data Attributes
|
93690-101-26
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
93690-101-26
Amphenol FCi
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 93690-101-26
This table gives cross-reference parts and alternative options found for 93690-101-26. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93690-101-26, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93690-40-26LF | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | Amphenol FCi | 93690-101-26 vs 93690-40-26LF |
89824-503-13 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 93690-101-26 vs 89824-503-13 |
86657-013 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 93690-101-26 vs 86657-013 |
10080054-123LF | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 93690-101-26 vs 10080054-123LF |
50006-3026PLF | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 93690-101-26 vs 50006-3026PLF |
93690-402-26 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 93690-101-26 vs 93690-402-26 |
10080054-425LF | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 93690-101-26 vs 10080054-425LF |
10080054-926LF | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 93690-101-26 vs 10080054-926LF |
10080054-120 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 93690-101-26 vs 10080054-120 |
68710-124LF | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 93690-101-26 vs 68710-124LF |