Part Details for 93689-203-36LF by Amphenol Corporation
Overview of 93689-203-36LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93689-203-36LF | Amphenol Communications Solutions | BERGSTIK | |
93689-106-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Press Fit, Single row , 36 Positions, 2.54mm (0.100in) Pitch | |
93689-103-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Press Fit, Single row , 36 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 93689-203-36LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-93689-203-36LF
|
Mouser Electronics | Headers & Wire Housings BERGSTIK RoHS: Compliant | 0 |
|
$2.2100 / $2.4600 | Order Now |