93662-504A24
Description: Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,

Overview of 93662-504A24 by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 93662-504A24 by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 93662-504A24 by Amphenol Communications Solutions

93662-504A24
Amphenol Communications Solutions
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NICKEL PALLADIUM GOLD (15) OVER NICKEL
Contact Finish Termination
NICKEL PALLADIUM GOLD OVER NICKEL
Contact Gender
MALE
Contact Material
COPPER ALLOY
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
24
UL Flammability Code
94V-0
Want to compare parts?
  1. 93662-504A24
    Amphenol Communications Solutions
    Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
    VS

Alternate Parts for 93662-504A24

This table gives cross-reference parts and alternative options found for 93662-504A24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93662-504A24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
79682-024HLF Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE Amphenol Communications Solutions 93662-504A24 vs 79682-024HLF
79682-124 Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal Amphenol FCi 93662-504A24 vs 79682-124
95086-224H Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Amphenol Communications Solutions 93662-504A24 vs 95086-224H
79682-124 Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Amphenol Communications Solutions 93662-504A24 vs 79682-124
93662-504A24 Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal Amphenol FCi 93662-504A24 vs 93662-504A24
74938-324H Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal Amphenol FCi 93662-504A24 vs 74938-324H
98346-624HLF Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE Amphenol FCi 93662-504A24 vs 98346-624HLF
93662-103-24 Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Amphenol Communications Solutions 93662-504A24 vs 93662-103-24
93662-503A24 Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Amphenol Communications Solutions 93662-504A24 vs 93662-503A24
94623-124HLF Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE Amphenol Communications Solutions 93662-504A24 vs 94623-124HLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 93662-504A24 by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 93662-504A24 by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 93662-504A24 would you like to use for your alert(s)?
  • Please alert me when 93662-504A24 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 93662-504A24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 93662-504A24 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 93662-504A24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 93662-504A24.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 93662-504A24 by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: