Part Details for 93662-303A46 by Amphenol FCi
Overview of 93662-303A46 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 93662-303A46
93662-303A46 CAD Models
93662-303A46 Part Data Attributes
|
93662-303A46
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
93662-303A46
Amphenol FCi
Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN LEAD (150) OVER NICKEL | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 46 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 93662-303A46
This table gives cross-reference parts and alternative options found for 93662-303A46. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93662-303A46, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93662-504-46 | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 93662-303A46 vs 93662-504-46 |
450-10-246-00-106000 | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 93662-303A46 vs 450-10-246-00-106000 |
93662-501-46 | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 93662-303A46 vs 93662-501-46 |
93662-101A46 | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 93662-303A46 vs 93662-101A46 |
93662-301-46 | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 93662-303A46 vs 93662-301-46 |
93662-305A46 | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 93662-303A46 vs 93662-305A46 |
93662-802-46 | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 93662-303A46 vs 93662-802-46 |
93662-302A46 | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 93662-303A46 vs 93662-302A46 |
93662-102-46 | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 93662-303A46 vs 93662-102-46 |
93662-805-46 | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 93662-303A46 vs 93662-805-46 |