Part Details for 9366 0601000 by Belden Inc
Results Overview of 9366 0601000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9366 0601000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T4296
|
Newark | 3 #16 Pvc Fs Pvc/ Chrome |Belden 9366 0601000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 27000 |
|
$5,530.2300 / $5,958.1600 | Buy Now |
DISTI #
BEL2302-ND
|
DigiKey | CABLE 3COND 16AWG CHRM SHD Min Qty: 1000 Lead time: 4 Weeks Container: Spool |
2000 In Stock |
|
$4.1147 | Buy Now |
DISTI #
135-93660601000-DS-ND
|
DigiKey | CABLE 3COND 16AWG CHRM SHD FOOT Min Qty: 1 Lead time: 4 Weeks Container: Digi-Spool®, Continuous Spool |
915 In Stock |
|
$6.8153 / $9.4700 | Buy Now |
DISTI #
566-9366-1000-60
|
Mouser Electronics | Multi-Conductor Cables 16AWG 1TRIAD SHIELD 1000FT SPOOL CHROME RoHS: Compliant | 0 |
|
$4,764.6700 | Order Now |
DISTI #
71936547
|
RS | Multiconductor Cable,3C/18AWG TC, PVC ins, Foil, Chrome PVC | Belden 9366 0601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$5,193.0400 | RFQ |