Part Details for 936503-3 by TE Connectivity
Overview of 936503-3 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 936503-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
936503-3-ND
|
DigiKey | CONN RCPT HSG 24POS GRY Lead time: 14 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
571-936503-3
|
Mouser Electronics | Automotive Connectors 040 III CAP ASSY 24P GRY RoHS: Compliant | 0 |
|
$0.9830 / $1.2900 | Order Now |
Part Details for 936503-3
936503-3 CAD Models
936503-3 Part Data Attributes:
|
936503-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
936503-3
TE Connectivity
Combination Line Connector, 24 Contact(s), Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 24 |