Part Details for 936400022 by Molex
Overview of 936400022 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 936400022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-936400022-ND
|
DigiKey | SOLID PIN 14AWG NI PLTD Min Qty: 152 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
35581 In Stock |
|
$0.3900 / $0.4700 | Buy Now |
DISTI #
936400022
|
Avnet Abacus | Contact PIN Crimp ST Cable Bag (Alt: 936400022) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Abacus - 0 |
|
Buy Now |