There are no models available for this part yet.
Overview of 9364 060U1000 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 9364 060U1000 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03F6089
|
Newark | Shielded Multiconductor Cable, 3 Conductor, 20Awg, 1000Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:3Conductor, Wire Gauge:20Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Belden 9364 060U1000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,983.1800 / $3,214.0200 | Buy Now | |
DISTI #
BEL2298-ND
|
DigiKey | CABLE 3COND 20AWG CHRM SHD Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.4570 | Buy Now | |
DISTI #
566-9364-U1000-60
|
Mouser Electronics | Multi-Conductor Cables 20AWG 1TRIAD SHIELD 1000ft BOX CHROME RoHS: Compliant | 0 |
|
$3,041.3600 | Order Now | |
DISTI #
70005204
|
RS | Multiconductor Cable,1Triad/20AWG,19x32,TC, PVC ins, Foil, Chrome PVC, 9364 Series | Belden 9364 060U1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: Box | 1 |
|
$2,984.0600 | Buy Now |