Part Details for 936283721 by Molex
Overview of 936283721 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 936283721
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65691586
|
Verical | Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 14 Terminal 1 Port Magnetic Jack, MXMag, RJ45 Tray Min Qty: 15 Package Multiple: 1 | Americas - 20 |
|
$4.4000 | Buy Now |
DISTI #
936283721
|
Avnet Abacus | 8 CORE GIG 1 W/LEDS (Alt: 936283721) RoHS: Compliant Min Qty: 576 Package Multiple: 576 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 936283721
936283721 CAD Models
936283721 Part Data Attributes
|
936283721
Molex
Buy Now
Datasheet
|
Compare Parts:
936283721
Molex
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |