-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
090/SPT HYB 76P PLUG ASSY-J200
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-936195-1-ND
|
DigiKey | 090/SPT HYB 76P PLUG ASSY-J200 Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
48 In Stock |
|
$4.4630 / $5.1300 | Buy Now |
DISTI #
936195-1
|
Avnet Americas | Conn Housing PL 76 POS ST Cable Mount Box - Bulk (Alt: 936195-1) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 21 Weeks, 3 Days Container: Bulk | 0 |
|
$3.4948 / $4.2056 | Buy Now |
DISTI #
571-936195-1
|
Mouser Electronics | Automotive Connectors 090/SPT HYB 76P PLUG ASSY-J200 RoHS: Compliant | 9 |
|
$4.3000 / $6.2100 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 96 Package Multiple: 96 Lead time: 21 Weeks Container: Box | 0Box |
|
$3.5700 | Buy Now |
DISTI #
AMP936195-1
|
Heilind Electronics | 00/SPT HYB 76P PLUG ASSY J200 | Americas - 0 in Stock |
|
$4.3554 / $4.5565 | Buy Now |
|
Onlinecomponents.com | 090/SPT HYB 76P PLUG ASSY-J200 RoHS: Compliant | 0 |
|
$3.8400 / $4.7100 | Buy Now |
DISTI #
AMP936195-1
|
Interstate Connecting Components | 00/SPT HYB 76P PLUG ASSY J200 | 0 |
|
$4.3554 / $4.5565 | Buy Now |
DISTI #
936195-1
|
Avnet Abacus | Conn Housing PL 76 POS ST Cable Mount Box (Alt: 936195-1) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 090/SPT HYB 76P PLUG ASSY-J200 RoHS: Compliant | 0 |
|
$3.8400 / $4.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
936195-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
936195-1
TE Connectivity
090/SPT HYB 76P PLUG ASSY-J200
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.984 inch | |
Body Depth | 1.74 inch | |
Body Length | 3.7 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Total Number of Contacts | 76 |