-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MQS 14P CAP ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0818
|
Newark | Automotive Connectors Mqs 14P Cap Assy Rohs Compliant: Yes |Te Connectivity 936126-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 56 |
|
$0.9070 / $1.0700 | Buy Now |
DISTI #
75AJ3552
|
Newark | Automotive Housing, Plug, 14Pos, Black Rohs Compliant: Yes |Te Connectivity 936126-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7700 / $1.0700 | Buy Now |
DISTI #
A142550-ND
|
DigiKey | CONN PLUG HSG 14POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Tray |
5127 In Stock |
|
$0.4790 / $0.7900 | Buy Now |
DISTI #
936126-1
|
Avnet Americas | Conn Housing RCP 14 POS 2.54mm ST Cable Mount - Trays (Alt: 936126-1) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Tray | 0 |
|
$0.4539 / $0.5125 | Buy Now |
DISTI #
571-936126-1
|
Mouser Electronics | Automotive Connectors MQS 14P CAP ASSY RoHS: Compliant | 2532 |
|
$0.5050 / $1.0300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1600 Package Multiple: 1600 Container: Tray | 0Tray |
|
$0.4420 | Buy Now |
DISTI #
AMP936126-1
|
Heilind Electronics | MQS 14P CAP ASSY | Americas - 0 in Stock |
|
$0.5383 / $0.5547 | Buy Now |
|
Onlinecomponents.com | 14POS MQS TAB RoHS: Compliant |
56 Partner Stock |
|
$0.4695 / $0.6864 | Buy Now |
DISTI #
AMP936126-1
|
Interstate Connecting Components | MQS 14P CAP ASSY | 0 |
|
$0.5383 / $0.5547 | Buy Now |
DISTI #
TE Connectivity 936126-1
|
PEI Genesis | Combination Line Connector 14 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
936126-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
936126-1
TE Connectivity
MQS 14P CAP ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARISED | |
Body Breadth | 1.14 inch | |
Body Depth | 0.649 inch | |
Body Length | 0.889 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.133 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 |