-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MQS 14P PLUG ASSY YELLOW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131936-124ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, PCB Mounted Receptacle, Vertical, Through Hole, Double Row, 24 Positions , 2.00mm (0.079in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-936124-2-ND
|
DigiKey | MQS 14P PLUG ASSY YELLOW Min Qty: 3200 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5752 | Buy Now |
DISTI #
936124-2
|
Avnet Americas | MQS 14P PLUG ASSY YELLOW - Trays (Alt: 936124-2) Min Qty: 3200 Package Multiple: 3200 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$0.5232 / $0.5907 | Buy Now |
DISTI #
571-936124-2
|
Mouser Electronics | Automotive Connectors MQS 14P PLUG ASSY YELLOW RoHS: Compliant | 0 |
|
$0.5660 / $1.2400 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3200 Package Multiple: 3200 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$0.5090 | Buy Now |
DISTI #
AMP936124-2
|
Heilind Electronics | 14POS MQS REC | Americas - 0 in Stock |
|
$0.6204 / $0.6297 | Buy Now |
|
Onlinecomponents.com | 14POS MQS REC RoHS: Compliant | 0 |
|
$0.5240 / $1.0970 | Buy Now |
DISTI #
AMP936124-2
|
Interstate Connecting Components | 14POS MQS REC | 0 |
|
$0.6204 / $0.6297 | Buy Now |
DISTI #
936124-2
|
Avnet Abacus | (Alt: 936124-2) RoHS: Compliant Min Qty: 3200 Package Multiple: 400 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 14POS MQS REC RoHS: Compliant | 0 |
|
$0.5240 / $1.0970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
936124-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
936124-2
TE Connectivity
MQS 14P PLUG ASSY YELLOW
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.692 inch | |
Body Depth | 0.44 inch | |
Body Length | 0.787 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.133 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 |