There are no models available for this part yet.
Overview of 93606-0268 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106269-3606001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 6LP+24S+3HP PF, Vertical, Receptacle. | |
R5F10268ASP#V0 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs | |
R5F10268GSP#X5 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs |
Price & Stock for 93606-0268 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
538-93606-0268
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CAT4 IndCab 4C Plg+ metHD 1m 2540.3244.1 RoHS: Compliant | 0 |
|
$98.2100 / $107.7300 | Order Now |