Part Details for 93605-0076 by Woodhead Molex
Overview of 93605-0076 by Woodhead Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH1-0076LD | Coilcraft Inc | General Purpose Inductor, 10.9uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP1-0076LB | Coilcraft Inc | General Purpose Inductor, 4.9uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP1-0076LD | Coilcraft Inc | General Purpose Inductor, 4.9uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 93605-0076
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73592178
|
RS | GWconnect Indent Hand Crimping Tool for 10A, 16A, 40A Contacts | Molex Woodhead/Brad 93605-0076 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$2,652.2000 | RFQ |