Part Details for 93604-0155 by Molex
Overview of 93604-0155 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP5-0155LB | Coilcraft Inc | General Purpose Inductor, 9.9uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
LPS5015-562MLC | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
MSS1210-155KED | Coilcraft Inc | General Purpose Inductor |
Price & Stock for 93604-0155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0936040155
|
Avnet Americas | GWconnect Enclosure Die-Cast Aluminum 98x64x35mm Outside Dimensions Light Gray RAL 7035 - Bulk (Alt: 0936040155) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-936040155
|
Mouser Electronics | Enclosures, Boxes, & Cases Al Box Light Grey 98X64X35 8100.8107.0 RoHS: Compliant | 0 |
|
$34.4500 | Order Now |
Part Details for 93604-0155
93604-0155 CAD Models
93604-0155 Part Data Attributes
|
93604-0155
Molex
Buy Now
|
Compare Parts:
93604-0155
Molex
|
Samacsys Manufacturer | Molex |