-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2009-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-102 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2009-102ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0936040091
|
Avnet Americas | GWconnect Enclosure Die-Cast Aluminum 75x80x57mm Outside Dimensions Gray RAL 7001 - Bulk (Alt: 0936040091) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-936040091
|
Mouser Electronics | Enclosures, Boxes, & Cases Al Box Grey 80x75x57 8100.8009.0 RoHS: Compliant | 24 |
|
$30.6200 / $36.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy