Part Details for 936014531 by Molex
Overview of 936014531 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 936014531
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-7848.6411.0-ND
|
DigiKey | 48B STD Bulk.Hous. W/cov 1Lev Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$178.1800 / $181.8100 | Buy Now |
DISTI #
59858138
|
Verical | Housing 180° 48 Shell Size Polyester Powder Die Cast Aluminum GWconnect® RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$157.6300 / $160.8400 | Buy Now |
DISTI #
MX-93601-4531
|
TME | Enclosure: for HDC connectors, size 48B (2 x 24B), with latch Min Qty: 1 | 0 |
|
$46.4800 / $66.3900 | RFQ |
DISTI #
Molex 936014531
|
PEI Genesis | GWCONNECT HDC MOUNT | 5 |
|
Buy Now | |
DISTI #
936014531
|
Avnet Abacus | (Alt: 936014531) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |