Part Details for 936014485 by Molex
Overview of 936014485 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 936014485
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-7832.7136.0-ND
|
DigiKey | GWCONNECT STD-STANDARD, SINGLE L Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$106.7500 | Buy Now |
DISTI #
69784491
|
Verical | Hood 90° 32 Shell Size Polyester Powder Die Cast Aluminum GWconnect® RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$88.8900 / $94.4400 | Buy Now |
DISTI #
34848107
|
Verical | Hood 90° 32 Shell Size Polyester Powder Die Cast Aluminum GWconnect® RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$88.8900 / $94.4400 | Buy Now |
DISTI #
936014485-MOL
|
TME | 936014485 Min Qty: 2 | 15 |
|
$34.4814 / $35.1853 | Buy Now |
DISTI #
C1S549803959628
|
Chip1Stop | Heavy Duty Connector RoHS: Compliant | 15 |
|
$100.0000 / $113.0000 | Buy Now |