Part Details for 936013238 by Molex
Overview of 936013238 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 936013238
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AM0382
|
Newark | Gwconnect Std - Standard, Double Lever Hood, Die-Cast Aluminum, With 2 Levers, Top Entry, Size 24B 104X27 , M25 Extended Thread, Grey |Molex 936013238 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$93.4400 / $114.7200 | Buy Now |
DISTI #
2266-7824.5066.0-ND
|
DigiKey | GWCONNECT STD-STANDARD, DOUBLE L Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$92.6100 | Buy Now |
DISTI #
59885336
|
Verical | Hood 180° 24 Shell Size Polyester Powder Die Cast Aluminum GWconnect® RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$77.1100 / $81.9300 | Buy Now |
DISTI #
936013238-MOL
|
TME | 936013238 | 10 |
|
Buy Now | |
DISTI #
000000000006325359
|
Sager | Heavy Duty Power Connectors | 0 |
|
Buy Now |