Part Details for 936012566 by Molex
Overview of 936012566 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 936012566
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-7816.6375.0-ND
|
DigiKey | GWCONNECT STD-STANDARD, DOUBLE L Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
225 In Stock |
|
$76.9500 / $81.7600 | Buy Now |
DISTI #
21307919
|
Verical | Housing 90° 16 Shell Size Polyester Powder Die Cast Aluminum GWconnect® RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 60 |
|
$68.0800 / $72.3300 | Buy Now |
DISTI #
69701954
|
Verical | Housing 90° 16 Shell Size Polyester Powder Die Cast Aluminum GWconnect® RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$68.0800 / $72.3300 | Buy Now |
DISTI #
Molex 936012566
|
PEI Genesis | 16B STD Surf.Hous. 2Lev M25X2 | 80 |
|
Buy Now |