Part Details for 936012549 by Molex
Overview of 936012549 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 936012549
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-7816.6355.0-ND
|
DigiKey | GWCONNECT STD-STANDARD, SINGLE L Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
189 In Stock |
|
$72.4300 | Buy Now |
DISTI #
21307917
|
Verical | Housing 180° 16 Shell Size Polyester Powder Die Cast Aluminum GWconnect® RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 122 |
|
$60.3100 / $64.0800 | Buy Now |
DISTI #
65687197
|
Verical | Housing 180° 16 Shell Size Polyester Powder Die Cast Aluminum GWconnect® RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 67 |
|
$60.3100 / $64.0800 | Buy Now |
DISTI #
936012549-MOL
|
TME | 936012549 | 189 |
|
Buy Now | |
DISTI #
000000000006325180
|
Sager | Heavy Duty Power Connectors S.MOUNT.HOUS.1 LEV M25 7816.6355.0 | 0 |
|
Buy Now | |
DISTI #
936012549
|
Avnet Abacus | Conn Accessories Single Lever Bulkhead Housing with Gasket Die-cast Aluminum Gray Bag (Alt: 936012549) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 28 Weeks, 0 Days | Abacus - 60 |
|
Buy Now |