Part Details for 936011343 by Molex
Overview of 936011343 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 936011343
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-7810.5100.0-ND
|
DigiKey | GWCONNECT STD-STANDARD, DOUBLE L Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$123.7200 | Buy Now |
DISTI #
65688656
|
Verical | Hood 90° 10 Shell Size Polyester Powder Die Cast Aluminum GWconnect® Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$105.1100 / $109.4500 | Buy Now |
DISTI #
936011343-MOL
|
TME | 936011343 Min Qty: 2 | 4 |
|
$40.7440 / $40.7443 | Buy Now |
DISTI #
C1S549804377399
|
Chip1Stop | Heavy Duty Connector | 4 |
|
$126.0000 / $131.0000 | Buy Now |