Part Details for 936010169 by Molex
Overview of 936010169 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 936010169
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-7300.6239.0-ND
|
DigiKey | GWCONNECT TURNED CRIMP CONTACT F Min Qty: 69 Container: Bulk MARKETPLACE PRODUCT |
704 In Stock |
|
$0.9900 / $1.0300 | Buy Now |
DISTI #
69789109
|
Verical | Contact F Crimp ST Cable Mount 18AWG GWconnect® Bag Min Qty: 69 Package Multiple: 1 | Americas - 500 |
|
$0.8800 / $0.9100 | Buy Now |
DISTI #
38854857
|
Verical | Contact F Crimp ST Cable Mount 18AWG GWconnect® Bag Min Qty: 69 Package Multiple: 1 | Americas - 204 |
|
$0.8800 / $0.9100 | Buy Now |
DISTI #
936010169
|
IBS Electronics | Heavy Duty Connector, GWconnect, 16A CRIMP Female CONTACT 0 SILVER | Molex Woodhead/Brad 93601-0169 Min Qty: 69 Package Multiple: 1 | 704 |
|
$0.9620 / $1.0010 | Buy Now |