Part Details for 93601-4431 by Molex
Overview of 93601-4431 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10142344-311KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Horizontal, Header, Surface Mount, 11 Position<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
55443-104LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Solder-to-Board | |
10118744-3133151LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Receptacle, SMT; 1mm Pitch; 51p |
Price & Stock for 93601-4431
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0936014431
|
Avnet Americas | GWconnect Standard Lever Hood Die-Cast Aluminum Size 32B M40 Extended Threaded Fitting Gray High Construction - Bulk (Alt: 0936014431) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-93601-4431
|
Mouser Electronics | Heavy Duty Power Connectors HICON HD S/ENT 4P M40 7832.6576.0 RoHS: Compliant | 0 |
|
$57.0600 / $70.8100 | Order Now |