Part Details for 93601-3472 by Molex
Overview of 93601-3472 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6013-472MXB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ceramic-Core, SMD, 2421, CHIP | |
SER2013-472MLD | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
7M3-472 | Coilcraft Inc | Variable Inductor, 3.8uH Min, 5.6uH Max, Ferrite-Core, Shielded, 3030, DIP-5 |
Price & Stock for 93601-3472
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0936013472
|
Avnet Americas | GWconnect Standard Lever Hood Die-Cast Aluminum Size 24B Gray High Construction - Bulk (Alt: 0936013472) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-93601-3472
|
Mouser Electronics | Heavy Duty Power Connectors HoodxRibbW/CblGld W/ 4PGSX2LV 7824.5372.0 RoHS: Compliant | 0 |
|
$96.6800 / $106.0500 | Order Now |