Part Details for 93601-3184 by Molex
Overview of 93601-3184 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M3-184 | Coilcraft Inc | Variable Inductor, 135uH Min, 225uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
UPD70F3184GC-8BT-A | Renesas Electronics Corporation | 32-bit Microcontrollers | |
71V2558S133PF/3184 | Renesas Electronics Corporation | 256K X 18 2.5V I/O ZBT PB |
Price & Stock for 93601-3184
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-93601-3184
|
Mouser Electronics | Heavy Duty Power Connectors HPHE 24BHDTOPENT M50 TOG LOCK 7824.3928.8 RoHS: Compliant | 0 |
|
$160.4700 / $178.3200 | Order Now |