Part Details for 93601-2765 by Molex
Overview of 93601-2765 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H27650-A | Coilcraft Inc | Telecom Transformer | |
UPA2765T1A-E2-AY | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 100A 1.3Mohm 8Pin HVSON (6051) | |
86093968192765E3LF | Amphenol Communications Solutions | DIN Straight Receptacle Press-Fit Wire-wrap Style C 96 ways, Class I |
Price & Stock for 93601-2765
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-93601-2765
|
Mouser Electronics | Heavy Duty Power Connectors HOOD W/2 PEGSXONELVR W/THRED7816.6496.1 RoHS: Compliant | 0 |
|
$34.3000 / $43.0900 | Order Now |